Molex 90047 Series Vertical Through Hole PCB Socket, 14-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 691-434
- Mfr. Part No.:
- 90147-1114
- Brand:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-434
- Mfr. Part No.:
- 90147-1114
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | 90047 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series 90047 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector is meticulously engineered for seamless board-to-board signal connections, featuring a single row and vertical orientation with 14 circuits. This product excels in performance with a robust tin plating that enhances electrical conductivity and durability. Designed specifically for efficient PCB integration, it accommodates a recommended thickness of 1.60mm, ensuring optimal stability during operation. The connector's versatile specifications make it an Ideal solution for diverse applications within the PCB headers and receptacles category, serving an Active role in modern electronic assemblies.
Maximizes electrical performance with a voltage capacity of 350V
Black resin colours provides both aesthetic appeal and protection
Meets stringent compliance standards for environmental safety
Designed with a minimum plating thickness of 1.016μm for longevity
Adaptable for use in multiple applications, enhancing its versatility
Related links
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
