Weidmuller OMNIMATE Signal - Series BL/SL 7.62 Series 180°, 3-Contact, 1 Row, 7.62 mm Pitch

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$202.34

(exc. GST)

$222.57

(inc. GST)

Add to Basket
Select or type quantity

Temporarily out of stock
  • Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
637-412
Mfr. Part No.:
1625260000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Number of Contacts

3

Number of Rows

1

Pitch

7.62mm

Housing Material

PBT

Orientation

180°

Connector System

PCB Plug In Connector

Series

OMNIMATE Signal - Series BL/SL 7.62

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

100°C

Contact Plating

Tinned

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links