Weidmüller BLC Series PCB Socket, 1 Row, 3.5 mm Pitch
- RS Stock No.:
- 637-190
- Mfr. Part No.:
- 1610530000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$203.32
(exc. GST)
$223.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $203.32 | $4.066 |
*price indicative
- RS Stock No.:
- 637-190
- Mfr. Part No.:
- 1610530000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Sub Type | Pin Header | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Voltage | 400V | |
| Series | BLC | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Sub Type Pin Header | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Voltage 400V | ||
Series BLC | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller BLC Series PCB Socket 3.5 mm Pitch
- Weidmuller BLC Series PCB Socket 3.5 mm Pitch
- Weidmüller BL Series PCB Socket 3.5 mm Pitch
- Weidmüller BLF Series PCB Socket 3.5 mm Pitch
- Weidmüller SL Series PCB Socket 3.5 mm Pitch
- Weidmuller BL Series PCB Socket 3.5 mm Pitch
- Weidmuller SL Series PCB Socket 3.5 mm Pitch
- Weidmüller 2459070000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
