TE Connectivity 1-2484142 Series Straight Cable Mount PCB Socket, 16-Contact, 2-Row, 1mm Pitch, Crimp Termination

Subtotal (1 box of 10000 units)*

$2,808.57

(exc. GST)

$3,089.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,808.57$0.281

*price indicative

RS Stock No.:
602-786
Mfr. Part No.:
1-2484142-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Pitch

1mm

Type

Housing

Mounting Type

Cable Mount

Body Orientation

Straight

Connector System

Wire to Board

Termination Method

Crimp

Current Rating

8A

Voltage Rating

500 V ac

Series

1-2484142

Series Number

1-2484142-2

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Housing Receptacle is a Wire-to-Board connector designed for 16 positions with a 1 mm [0.039 in] centerline spacing. It features a crimp termination and has a 2-row configuration.

Natural color finish for standard appearance
Suitable for wire and cable management
Supports both power and signal transmission applications

Related links