TE Connectivity Free Height Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 451-940
- Mfr. Part No.:
- 5-5179010-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 451-940
- Mfr. Part No.:
- 5-5179010-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V | |
| Series | Free Height | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 100 V | ||
Series Free Height | ||
Contact Material Beryllium Copper | ||
The TE Connectivity free height series, 60 Way, 2 Row, 0.8mm pitch, straight vertical PCB mount receptacle connector has an operating voltage of 100V and insulation resistance of 2MΩ.
Copper alloy contact base material
Temperature ranges between -40°C to 125°C
Not sealable
Gold contact mating area plating material
Socket contact
Board to board connector system
Parallel board to board configuration
Connector & contact terminates to : Printed circuit board
5A max. contact current rating
Temperature ranges between -40°C to 125°C
Not sealable
Gold contact mating area plating material
Socket contact
Board to board connector system
Parallel board to board configuration
Connector & contact terminates to : Printed circuit board
5A max. contact current rating
