- RS Stock No.:
- 893-0599
- Mfr. Part No.:
- 696108003002
- Brand:
- Wurth Elektronik
550 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.019
(exc. GST)
$1.121
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.019 | $10.19 |
50 - 90 | $0.988 | $9.88 |
100 - 190 | $0.958 | $9.58 |
200 - 490 | $0.929 | $9.29 |
500 + | $0.901 | $9.01 |
*price indicative |
- RS Stock No.:
- 893-0599
- Mfr. Part No.:
- 696108003002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth PCB fuse holders 696 range
Wurth PCB mount fuse holders. Are ideal for many board mount circuit protection applications. The wurth fuse holders offer a working voltage of up to 250V ac and a dielectric withstanding voltage of 1500Vac/min.
Contact plating Matt tin over nickel.
Contact material Copper Alloy.
5x20mm Fuses.
Contact material Copper Alloy.
5x20mm Fuses.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10 A, 6.3A |
Voltage Rating | 250V ac |
Compatible Fuse Diameter | 5mm |
Standards Met | cULus, RoHS Compliant, UL, UL94 V-0, VDE |
Contact Material | Copper Alloy |
Terminal Type | Solder |
Compatible Fuse Length | 20mm |
Protection Category | PC1 |
Related links
- Fuse Clips
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Schurter CSO Silver Plated Copper Alloy PCB Mount Fuse Clip for 10...
- Eaton Panel Mount Fuse Clip for 6.35 x 55.7mm Fuse Clip Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 47.5mm Fuse Clip Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 61.8mm Fuse Clip Fuse
- Wurth Elektronik 10A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Schurter OG Tin Plated Bronze PCB Mount Fuse Clip for 5 x 20mm...