- RS Stock No.:
- 179-3133
- Mfr. Part No.:
- 2203442
- Brand:
- Phoenix Contact
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$121.57
(exc. GST)
$133.73
(inc. GST)
Units | Per unit |
1 + | $121.57 |
- RS Stock No.:
- 179-3133
- Mfr. Part No.:
- 2203442
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Complete housing for PCBs, fixed to the corner inlays, includes housing half shells, side panels closed, corner inlays with PCB attachment, screws for housing and PCB attachment, black housing with turquoise blue corner inlays
High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Specifications
Attribute | Value |
---|---|
Internal Dimensions | 164.8 x 114.8 x 14.3mm |
Internal Length | 165 mm |
Internal Width | 115 mm |
Internal Height | 14 mm |
Body Material | Polycarbonate |
Number of Pins | 1 |
IP Rating | IP40 |