Dialight 550-3007F, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 1.8 V, 2.1 V
- RS Stock No.:
- 546-1292
- Mfr. Part No.:
- 550-3007F
- Brand:
- Dialight
Bulk discount available
Subtotal (1 pack of 5 units)*
$16.80
(exc. GST)
$18.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.36 | $16.80 |
| 25 - 45 | $3.276 | $16.38 |
| 50 + | $3.226 | $16.13 |
*price indicative
- RS Stock No.:
- 546-1292
- Mfr. Part No.:
- 550-3007F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green, Red | |
| Number of LEDs | 2 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 1.8 V, 2.1 V | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 565 / 660 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 13.85 x 6.22 x 6.22mm | |
| Length | 13.85mm | |
| Width | 6.22mm | |
| Height | 6.22mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green, Red | ||
Number of LEDs 2 | ||
Mounting Type Through Hole | ||
Supply Voltage 1.8 V, 2.1 V | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 565 / 660 nm | ||
LED Orientation Right Angle | ||
Dimensions 13.85 x 6.22 x 6.22mm | ||
Length 13.85mm | ||
Width 6.22mm | ||
Height 6.22mm | ||
