- RS Stock No.:
- 546-0817
- Mfr. Part No.:
- 550-2407-004F
- Brand:
- Dialight
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 546-0817
- Mfr. Part No.:
- 550-2407-004F
- Brand:
- Dialight
Technical data sheets
Legislation and Compliance
Product Details
Dialight 550-xx07-004 Series LED CBI® Circuit Board Indicators
The 550-xx07-004 series, from Dialight, are quad block LED PCB indicators. They are in Dialight's CBI® circuit board indicator family. The 550-xx07-004 arrays contain four 5mm through-hole LEDs in a black plastic housing with a sloped back. The black housings enable a high contrast. The 550-xx07-004 indicators have 8 pins for through-hole mounting. They have general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.
Features of the 550-xx07-004 quad block:
4 x 5mm LEDs
Black plastic housing
Sloped back
Compatible with 550-xx07 single-block and 550-xx07-002 dual-block
4 x 5mm LEDs
Black plastic housing
Sloped back
Compatible with 550-xx07 single-block and 550-xx07-002 dual-block
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Number of LEDs | 4 |
Mounting Type | Through Hole |
Supply Voltage | 2.2 V |
Number of Pins | 8 |
Viewing Angle | 50 ° |
Dominant Wavelength | 650 nm |
LED Orientation | Right Angle |
Dimensions | 25 x 13.96 x 5.97mm |
Length | 25mm |
Width | 13.96mm |
Height | 5.97mm |
Intensity | 7mcd |