Kingbright L-1503EB/2ID, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V
- RS Stock No.:
- 466-4355
- Mfr. Part No.:
- L-1503EB/2ID
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 466-4355
- Mfr. Part No.:
- L-1503EB/2ID
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Number of LEDs | 2 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 2.5 V | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 625 nm | |
| LED Orientation | Right Angle | |
| LED Material | GaAsP | |
| Dimensions | 15.5 x 6.1 x 12.6mm | |
| Length | 15.5mm | |
| Width | 6.1mm | |
| Height | 12.6mm | |
| Intensity | 30 mcd | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Number of LEDs 2 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.5 V | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 625 nm | ||
LED Orientation Right Angle | ||
LED Material GaAsP | ||
Dimensions 15.5 x 6.1 x 12.6mm | ||
Length 15.5mm | ||
Width 6.1mm | ||
Height 12.6mm | ||
Intensity 30 mcd | ||
- COO (Country of Origin):
- CN
Kingbright 5mm Bi-Level LED Indicators
This family of PCB LED indicators, from Kingbright, consist of 5mm (T-1 3/4) through-hole LEDs within a black plastic package. The LEDs are mounted at a right angle, one on top of the other, for optimisation of board space.
Features of the bi-level LED indicators:
Variety of colours
5mm (T-1 3/4) LEDs
Black plastic housing
Right angle
Variety of colours
5mm (T-1 3/4) LEDs
Black plastic housing
Right angle
PCB LED Indicators, Kingbright
