HARWIN Gecko Series Straight Through Hole PCB Header, 6 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-4307
Mfr. Part No.:
G125-MV10605L0P
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Gecko

Pitch

1.25mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

2.8A

Voltage Rating

250.0 V

COO (Country of Origin):
GB

Harwin 1.25mm Gecko Series Through Hole Mount PCB Headers


These Gecko series 1.25mm pitch wire to board PCB through hole mount headers have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. Gecko PCB headers with part number G125-M XX XX 05 L1 have latches to provide a secure connection to the mating connector. All these Gecko PCB headers have retention barbs to fix the connector securely to the PCB for through hole mounting. These 1.25mm Gecko headers also feature polarization for accurate mating alignment and can withstand extreme temperatures from -65 to +150°C.


Harwin 1.25mm Gecko Series Connectors