Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header, 8 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
828-4827
Mfr. Part No.:
64900829522
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC4

Pitch

4.2mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

69A

Voltage Rating

600 V ac

COO (Country of Origin):
TW

WR-MPC4 4.20mm Dual Row Right Angle Mount Male Header Connectors


WR-MPC4 dual row right angle mount male headers with a 4.20mm pitch. These WR-MPC4 dual row headers, have a UL94-V0 white nylon 66 insulator, tin plated copper alloy stamped contacts and mate with WR-MPC4 4.20mm female dual row receptacle housings.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



4.20mm Wurth WR-MPC4 Series