Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

This image is representative of the product range

Bulk discount available

Subtotal 100 units (supplied in a bag)*

$548.60

(exc. GST)

$603.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 - 370$5.486
375 - 1495$5.004
1500 - 2995$4.636
3000 +$4.39

*price indicative

Packaging Options:
RS Stock No.:
828-1743P
Mfr. Part No.:
61307221021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Pitch

2.54mm

Number of Contacts

72

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

3.0A

Tail Pin Length

3.0mm

Mating Pin Length

6.0mm

Voltage Rating

250.0 V

COO (Country of Origin):
TW