3M 929 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-7740
Mfr. Part No.:
929834-01-36-RK
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

929

Pitch

2.54mm

Number of Contacts

36

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

2.5A

Tail Pin Length

2.79mm

Mating Pin Length

5.97mm

COO (Country of Origin):
US

969 Series Pin Strip Headers


The 929 Series of 3M™ Pin Stripe Headers and sockets will provide high reliability and durability. All models are stackable
and will include solder stand-offs to facilitate production wave soldering.

All headers have an insulation material of Glass Filled Polyester (PBT) or High Temperature PCT and come with a
current rating of 2.5A, The Sockets will come with a current rating of 1A

Copper Alloy Contact
Black in Colour
Headers: 36 Way
Sockets: 2 Way to 36 Way

Warning

Flammability: UL 94V-0


2.54mm 3M Range