3M, 452, 45230, 30 Way, 2 Row, Straight PCB Header

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
827-3710
Mfr. Part No.:
45230-600230
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

452

Pitch

1.27mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Straight

Termination Method

Solder

Contact Material

Copper Alloy

Series Number

45230

Current Rating

1A

Voltage Rating

125 V

COO (Country of Origin):
US

Shrouded Board Mount Headers, 452 Series


The 452 series shrouded board mount headers are a new series that offers a robust connector in a very small package with various options. The standard shrouded header is available with or without ejector latches allowing positive latch and ejection functionality with minimal size addition. Other options include vertical and right angle mount, through hole and SMT configurations.

Current rating: 1.0 A (all lines energized), 1.5 A (6 lines energized), 2.5 A (1 line energized)
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: +260 °C
Lead-Free Solderable: Yes

Note

Use with the 451 series cable mount sockets

3M PCB Header


From 3M, this PCB header is ideal for printed circuit board connection applications.

Why Choose 3M?
3M are a trusted name is connectors and cables. For domestic and industrial computing and electronics, 3M provide high quality and versatile solutions to cable and connection management.