Wurth Elektronik 3127 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 691312710002

This image is representative of the product range

Subtotal (1 unit)*

$0.66

(exc. GST)

$0.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 523 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.66

*price indicative

RS Stock No.:
826-7469
Mfr. Part No.:
691312710002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Standards/Approvals

VDE, REACH, RoHS, UL

Series

3127

Wurth WR-TBL 3127 Series 5.00mm Pitch PCB Terminal Block Right Angle Open Header Connectors


WR-TBL 3127 series 5.00mm pitch right angle mount open terminal block PCB header connectors with shrouding on 2 sides.These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.00mm Pitch Two Part Terminal Blocks


Related links