Wurth Elektronik 3117 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 691311700106

This image is representative of the product range

Subtotal (1 unit)*

$2.00

(exc. GST)

$2.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.00

*price indicative

RS Stock No.:
826-7416
Mfr. Part No.:
691311700106
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Standards/Approvals

RoHS, VDE, UL, REACH

Series

3117

Wurth WR-TBL 3117 Series 5.00mm Pitch PCB Terminal Block Vertical Closed Header Connectors


WR-TBL 3117 series 5.00mm pitch vertical mount closed PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.00mm Pitch Two Part Terminal Blocks


Related links