Wurth Elektronik 311 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 691311500106

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$1.34

(exc. GST)

$1.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$1.34
10 - 49$1.30
50 - 499$1.26
500 - 999$1.22
1000 +$1.18

*price indicative

RS Stock No.:
826-7387
Mfr. Part No.:
691311500106
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Length

32.48mm

Series

311

Standards/Approvals

VDE, UL, RoHS, REACH

Wurth WR-TBL 311 Series 5.08mm Pitch PCB Terminal Block Vertical Closed Header Connectors


WR-TBL 311 series 5.08mm pitch vertical mount closed PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links