Wurth Elektronik 311 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 691311500005

This image is representative of the product range

Subtotal (1 unit)*

$1.52

(exc. GST)

$1.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 396 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.52

*price indicative

RS Stock No.:
826-7361
Mfr. Part No.:
691311500005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5.08mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Standards/Approvals

UL, REACH, RoHS, VDE

Series

311

Wurth WR-TBL 311 Series 5.08mm Pitch PCB Terminal Block Vertical Open Header Connectors


WR-TBL 311 series 5.08mm pitch vertical open PCB terminal block header connectors with shrouding on 2 sides. These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links