Wurth Elektronik 322 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 691322310004
- RS Stock No.:
- 824-6655
- Mfr. Part No.:
- 691322310004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$1.11
(exc. GST)
$1.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 351 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.11 |
| 10 - 49 | $1.09 |
| 50 - 99 | $1.05 |
| 100 - 499 | $1.03 |
| 500 + | $1.02 |
*price indicative
- RS Stock No.:
- 824-6655
- Mfr. Part No.:
- 691322310004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10.5A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 322 | |
| Standards/Approvals | REACH, VDE, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10.5A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Series 322 | ||
Standards/Approvals REACH, VDE, UL, RoHS | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 322 Series 3.81mm Pitch PCB Terminal Block Right Angle Header Connectors
WR-TBL 322 series 3.81mm pitch right angle mount PCB terminal block header connectors. These WR-TBL 3.81mm pitch shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 322 Pluggable Terminal Block Through Hole
- Wurth Elektronik 322 Header Solder Termination,
- Wurth Elektronik 322 Header Solder Termination,
- Wurth Elektronik 322 Pluggable Terminal Block Through Hole
- Wurth Elektronik 322 Header Solder Termination,
- Wurth Elektronik 321 Pluggable Terminal Block Through Hole
- Wurth Elektronik 321 Header Solder Termination,
- Wurth Elektronik 321 Pluggable Terminal Block Through Hole
