Wurth Elektronik 322 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 691322310003

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$0.88

(exc. GST)

$0.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 645 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$0.88
50 - 99$0.87
100 - 499$0.86
500 - 999$0.83
1000 +$0.81

*price indicative

RS Stock No.:
824-6651
Mfr. Part No.:
691322310003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

10.5A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Series

322

Standards/Approvals

REACH, RoHS, UL, VDE

COO (Country of Origin):
CN

Wurth WR-TBL 322 Series 3.81mm Pitch PCB Terminal Block Right Angle Header Connectors


WR-TBL 322 series 3.81mm pitch right angle mount PCB terminal block header connectors. These WR-TBL 3.81mm pitch shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.

Wurth 3.81mm Pitch Two Part Terminal Blocks


Related links