Wurth Elektronik 3221 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 691322110003

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$1.11

(exc. GST)

$1.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$1.11
10 - 49$1.08
50 - 99$1.06
100 - 249$1.03
250 +$1.01

*price indicative

RS Stock No.:
824-6639
Mfr. Part No.:
691322110003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

10.5A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Standards/Approvals

REACH, RoHS, UL, VDE

Series

3221

COO (Country of Origin):
CN

Wurth WR-TBL 3221 Series 3.50mm Pitch PCB Terminal Block Right Angle Header Connectors


WR-TBL 3221 series 3.50mm pitch right angle mount PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.

3.5mm Pitch - Wurth


Related links