Wurth Elektronik 321 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 691321300006

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$2.28

(exc. GST)

$2.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 413 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$2.28
10 - 49$2.22
50 - 99$2.16
100 - 249$2.13
250 +$2.09

*price indicative

RS Stock No.:
824-6623
Mfr. Part No.:
691321300006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Number of Rows

1

Current

10.5A

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Series

321

Standards/Approvals

VDE, REACH, RoHS, UL

COO (Country of Origin):
CN

Wurth WR-TBL 321 Series 3.81mm Pitch PCB Terminal Block Vertical Header Connectors


WR-TBL 321 series 3.81mm pitch vertical mount PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.

Wurth 3.81mm Pitch Two Part Terminal Blocks


Related links