Wurth Elektronik 3137 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 691313710005
- RS Stock No.:
- 824-6585
- Mfr. Part No.:
- 691313710005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.11
(exc. GST)
$2.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.11 |
| 10 - 49 | $2.10 |
| 50 - 99 | $2.04 |
| 100 - 499 | $1.97 |
| 500 + | $1.93 |
*price indicative
- RS Stock No.:
- 824-6585
- Mfr. Part No.:
- 691313710005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | 3137 | |
| Standards/Approvals | REACH, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series 3137 | ||
Standards/Approvals REACH, RoHS, UL, VDE | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3137 Series 5.00mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 3137 series 5.00mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3137 Right Angle Header Solder
- Wurth Elektronik 3137 Right Angle Header Solder
- Wurth Elektronik 3127 Right Angle Header Solder
- Wurth Elektronik 3127 Header Solder Termination,
- Wurth Elektronik 3117 Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik 3127 Header Solder Termination,
- Wurth Elektronik 3117 Pluggable Terminal Block Through Hole
