- RS Stock No.:
- 802-5959
- Mfr. Part No.:
- 1759075
- Brand:
- Phoenix Contact
70 In Global stock for delivery within 5 working day(s)
66 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.82
(exc. GST)
$4.20
(inc. GST)
Units | Per unit |
1 + | $3.82 |
- RS Stock No.:
- 802-5959
- Mfr. Part No.:
- 1759075
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Headers
Professional range of Phoenix Contact MSTB series 5.0 mm pitch terminal block offering a 24-12 wire gauge range
Various positions available
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | MSTB 2.5/ 8-G-5.08 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 320 V |
Contact Material | Tin |
Related links
- Phoenix Contact 5.0mm Pitch 8 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 8 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 8 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 8 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 8 Way Right Angle Pluggable Terminal...