Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$4.24

(exc. GST)

$4.665

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 60$0.848$4.24
65 - 125$0.84$4.20
130 +$0.826$4.13

*price indicative

RS Stock No.:
771-8354
Distrelec Article No.:
304-46-074
Mfr. Part No.:
61201021621
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BHD

Current

3A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

Wurth WR-BHD Series 2.54mm Box Header Connectors


WR-BHD series PCB through hole mount box header connectors with a 2.54mm pitch. These wire to board PCB through hole mount shrouded headers have a low profile design with a black UL04-V0 PBT insulator and stamped gold plated copper alloy contacts.

PCB Box headers with part numbers 612 xxx 216 21 are straight mounting

PCB Box headers with part numbers 612 xxx 217 21 are right angle mounting

2.54mm Wurth WR-BHD Range


A range of Wurth WR-BHD Box Headers and IDC Sockets.

Related links