Samtec SEARAY SEAM Series Straight Surface Mount PCB Header, 1.27mm Pitch, Shrouded
- RS Stock No.:
- 767-9004
- Mfr. Part No.:
- SEAM-20-02.0-S-08-2-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-9004
- Mfr. Part No.:
- SEAM-20-02.0-S-08-2-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | SEARAY SEAM | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series SEARAY SEAM | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
1.27mm SEARAY™ Series Interconnects
SEARAY™ is a 1.27mm high density, high speed board-to-board interconnect system. These SEAM / SEAF Series connectors can be mapped as a single-ended application, differential pair application, or a combination of both. When routed as a single-ended system, SEARAY™ is rated at 12.5 GHz @ -3dB. The SEAM / SEAF Series of High Speed / High Density Open Pin Field Array employs Solder Charge Technology for improved solder joint reliability. These SEAM SEAF Series SEARAY™ High Speed / High Density Open Pin Field Array use the Samtec Edge Rate contact system which gives high speed performance, zippering when mating and unmating as well as lowering insertion and extraction forces.
Various rows high density connectors suitable for board stacking applications
Stack height dependant upon SEAF/SEAM combination from 7 mm
Contact resistance: 5.5 mΩ
Contact Plating: 0.76 μm Gold on contact area with Matte Tin on tail area
Stack height dependant upon SEAF/SEAM combination from 7 mm
Contact resistance: 5.5 mΩ
Contact Plating: 0.76 μm Gold on contact area with Matte Tin on tail area
