HARWIN Archer M52 Series Right Angle Surface Mount Pin Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 745-7131
- Mfr. Part No.:
- M52-040000S2545
- Brand:
- HARWIN
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$11.138
(exc. GST)
$12.252
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $11.138 | $55.69 |
25 - 45 | $10.944 | $54.72 |
50 + | $10.696 | $53.48 |
*price indicative |
- RS Stock No.:
- 745-7131
- Mfr. Part No.:
- M52-040000S2545
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Unshrouded Headers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm Harwin M50 Series
Specifications
Attribute | Value |
---|---|
Series | Archer M52 |
Pitch | 1.27mm |
Number of Contacts | 50 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 1.0A |
Related links
- MikronTec M52 x 5 Ring Thread Gauge Ring Gauge, 5mm Pitch Diameter
- Festo 5/2 Monostable Solenoid Valve - Electrical...
- Festo 5/2 Monostable Solenoid Valve - Electrical...
- HARWIN Archer M52 Series Straight Through Hole Pin Header 1.27mm...
- HARWIN Archer M52 Series Straight Surface Mount Pin Header 1.27mm...
- HARWIN M52-5 Series Straight Surface Mount PCB Socket 2-Row Solder...
- MikronTec M52 x 5 Plug Thread Gauge Plug Gauge, 5mm Pitch Diameter
- HARWIN M52 Series Straight Surface Mount PCB Socket 1-Row Solder...