TE Connectivity, AMP MCP LEAVYSEAL Automotive Connector Through Hole 21 Way, Solder Termination 1534238-1
- RS Stock No.:
- 731-3066
- Mfr. Part No.:
- 1534238-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$53.44
(exc. GST)
$58.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 26 | $53.44 |
| 27 - 52 | $52.51 |
| 53 + | $51.61 |
*price indicative
- RS Stock No.:
- 731-3066
- Mfr. Part No.:
- 1534238-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Wire to Board | |
| Number of Contacts | 21 | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Series | AMP MCP LEAVYSEAL | |
| Termination Method | Solder | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Wire to Board | ||
Number of Contacts 21 | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Series AMP MCP LEAVYSEAL | ||
Termination Method Solder | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
TE Connectivity MCP 2.8 Sealed PCB Headers
MCP 2.8 sealed PCB headers made from black PBT-GF20. These plug style MCP 2.8 PCB headers have CuSn silver plated tab contacts.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity Solder Termination 966140-6
- TE Connectivity 4 mm Pitch 7 Row Right Angle
- TE Connectivity Solder Termination 1-1418362-1
- TE Connectivity Solder Termination 1-1418362-3
- TE Connectivity Solder Termination 1-967630-3
- TE Connectivity Automotive Connector Plug Black PCB 21 Way, Solder Termination 9-966140-6
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Grey 21 Way 8-968975-2
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 21 Way 6-968975-1
