TE Connectivity, Timer Automotive Connector Black, Blue, Brown, Grey, White Through Hole 42 Way Solder Termination
- RS Stock No.:
- 731-2971
- Mfr. Part No.:
- 1-963224-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$12.93
(exc. GST)
$14.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 155 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.93 |
| 25 - 49 | $12.68 |
| 50 + | $12.43 |
*price indicative
- RS Stock No.:
- 731-2971
- Mfr. Part No.:
- 1-963224-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 42 | |
| Termination Type | Solder | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Series | Timer | |
| Colour | Black, Blue, Brown, Grey, White | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 42 | ||
Termination Type Solder | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Series Timer | ||
Colour Black, Blue, Brown, Grey, White | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
TE Connectivity Junior Power Timer/Micro Timer II Header Connectors
Junior Power Timer/Micro Timer II plug style header connectors pre-loaded with tab contacts. These Junior Power Timer/Micro Timer II plug style headers have a 5mm centerline and are made from black PBT-GF
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity Solder Termination 1-963224-1
- TE Connectivity Solder Termination 1-1718093-1
- TE Connectivity Solder Termination 1-967280-1
- TE Connectivity Solder Termination 1-963484-1
- TE Connectivity Solder Termination 9-966140-1
- TE Connectivity Solder Termination 827050-1
- TE Connectivity Solder Termination 826141-1
- TE Connectivity Solder Termination 966140-3
