- RS Stock No.:
- 720-6656
- Mfr. Part No.:
- 89400-1020
- Brand:
- Molex
On back order for despatch 24/06/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.558
(exc. GST)
$0.614
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.558 | $5.58 |
250 - 990 | $0.547 | $5.47 |
1000 - 4990 | $0.53 | $5.30 |
5000 - 9990 | $0.517 | $5.17 |
10000 + | $0.506 | $5.06 |
*price indicative |
- RS Stock No.:
- 720-6656
- Mfr. Part No.:
- 89400-1020
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vertical Headers, 89400 Series
Mates with 87369 Series housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wire to Board - Molex
Specifications
Attribute | Value |
---|---|
Pitch | 2.0mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Series Number | 89400 |
Current Rating | 4.0A |
Voltage Rating | 250 V |
Related links
- Molex Straight Through Hole PCB Header 6.5mm Pitch Shrouded
- Molex Straight Socket Type A 2.0 USB Connector
- Molex Straight Socket Type B 2.0 USB Connector
- Molex Straight Socket Type Mini 2.0 USB Connector
- Molex Straight Plug Type A 2.0 USB Connector
- Molex Straight Socket Type Mini B USB Connector
- Molex Straight Socket Type A 3.0 USB Connector
- Molex Straight Through Hole PCB Header 3.5mm Pitch Shrouded