- RS Stock No.:
- 720-6652
- Mfr. Part No.:
- 87527-1612
- Brand:
- Molex
On back order for despatch 21/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$3.22
(exc. GST)
$3.54
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $3.22 | $32.20 |
*price indicative |
- RS Stock No.:
- 720-6652
- Mfr. Part No.:
- 87527-1612
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
2.5/3.0mm 3-in-1 Combo Header with Fuse Socket, 87527 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm Wire to Board or Wire - Molex
Specifications
Attribute | Value |
---|---|
Pitch | 2.5mm |
Number of Contacts | 2, 14 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Series Number | 87527 |
Current Rating | 4.0A |
Voltage Rating | 250 V |