TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s),

This image is representative of the product range

Bulk discount available

Subtotal 5 units (supplied in a bag)*

$16.00

(exc. GST)

$17.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
5 +$3.20

*price indicative

Packaging Options:
RS Stock No.:
718-9967P
Mfr. Part No.:
1-826648-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Pitch

2.54mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.0A

Tail Pin Length

3.2mm

Mating Pin Length

8.0mm