TE Connectivity, Timer Automotive Connector Black Through Hole, Through Hole 9 Way Solder Termination 9-966140-4
- RS Stock No.:
- 718-3828
- Mfr. Part No.:
- 9-966140-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$6.21
(exc. GST)
$6.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 56 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 52 | $6.21 |
| 53 - 104 | $6.07 |
| 105 + | $5.99 |
*price indicative
- RS Stock No.:
- 718-3828
- Mfr. Part No.:
- 9-966140-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 9 | |
| Termination Type | Solder | |
| Sub Type | Amp MCP Unsealed Header | |
| Number of Rows | 3 | |
| Mount Type | Through Hole, Through Hole | |
| Series | Timer | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Tin, Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 9 | ||
Termination Type Solder | ||
Sub Type Amp MCP Unsealed Header | ||
Number of Rows 3 | ||
Mount Type Through Hole, Through Hole | ||
Series Timer | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Tin, Tin | ||
TE Connectivity 2.8mm Junior Power Timer Connector Headers
2.8mm Junior Power Timer plug style connector headers preloaded with tab contacts
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity Solder Termination 9-966140-1
- TE Connectivity Solder Termination 9-966140-5
- TE Connectivity Solder Termination 966140-3
- TE Connectivity Solder Termination 3-966140-2
- TE Connectivity Solder Termination 827050-1
- TE Connectivity Solder Termination 1-1718093-1
- TE Connectivity Solder Termination 1-963484-1
- TE Connectivity Solder Termination 826141-1
