TE Connectivity, Ampseal Automotive Connector Black Through Hole 23 Way Solder Termination 776087-1
- RS Stock No.:
- 718-1471
- Distrelec Article No.:
- 303-06-772
- Mfr. Part No.:
- 776087-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-1471
- Distrelec Article No.:
- 303-06-772
- Mfr. Part No.:
- 776087-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 23 | |
| Termination Type | Solder | |
| Current | 8A | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Series | Ampseal | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 23 | ||
Termination Type Solder | ||
Current 8A | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Series Ampseal | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Tin | ||
TE Connectivity AMPSEAL PCB Headers, IP67 Rated
TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.
Features and benefits:
• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating
Applications:
• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use
What is an IP69K rating?
An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.
Related links
- TE Connectivity Solder Termination 776228-1
- TE Connectivity Solder Termination 1-776228-5
- TE Connectivity Solder Termination 1-776200-4
- TE Connectivity Solder Termination 776200-1
- TE Connectivity Solder Termination 1-776228-4
- TE Connectivity Solder Termination 1-776200-5
- TE Connectivity Solder Termination 1-776200-1
- TE Connectivity Solder Termination 1-776228-1
