Amphenol ICC, AIRMAX Backplane Connector, Right Angle, 4 Way
- RS Stock No.:
- 714-1353
- Mfr. Part No.:
- 10028917-001LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-1353
- Mfr. Part No.:
- 10028917-001LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 4 | |
| Body Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Method | Press Fit | |
| Series | AIRMAX | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 4 | ||
Body Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Mounting Type Through Hole | ||
Contact Plating Gold | ||
Termination Method Press Fit | ||
Series AIRMAX | ||
Airmax - header
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
FCI - Airmax
The FCI AirMax VS® Hard Metric Connectors use a shield-less design with an air di-electric between conductors and are designed to provide options for the protected receptacle to be on the backplane/midplane or on the daughter card. Options for the FCI AirMax VS® Hard Metric Connectors include a range of differential pairs/column, column pitches, or column counts, optimized for either 100Ω or 85Ω impedance to match channel impedance and reduce loss, halogen-free signal modules, and the availability of power and guide modules to complement the signal connector offering.
