HARTING SEK 18 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-5674
- Mfr. Part No.:
- 09185206913
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$4.77
(exc. GST)
$5.25
(inc. GST)
Add 13 units to get free delivery
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $4.77 |
| 50 - 99 | $4.66 |
| 100 - 249 | $4.54 |
| 250 - 499 | $4.44 |
| 500 + | $4.35 |
*price indicative
- RS Stock No.:
- 693-5674
- Mfr. Part No.:
- 09185206913
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | SEK 18 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 1 kV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series SEK 18 | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 1 kV | ||
- COO (Country of Origin):
- CH
Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins
A range of Harting SEK Headers with Right Angled pins.
Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.
Performance level 2
PCB hole Ø 1± 0.1 mm
Approvals
UL
Standards
IEC 60 603-13
Related links
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
