Molex Mini-Latch Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.5mm Pitch, 1 Row(s), Unshrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$11.92

(exc. GST)

$13.11

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Last RS stock
  • Final 40 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 - 95$2.384$11.92
100 +$2.316$11.58

*price indicative

Packaging Options:
RS Stock No.:
687-7279
Mfr. Part No.:
22-05-1062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Latch

Pitch

2.5mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

3.0A

Series Number

5046

Voltage Rating

250 V ac/dc

Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series


Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.

Features and Benefits


• Friction locking ramp for secure mating connection
• Vertical and right angle mounting versions for design flexibility

Product Application Information


The Mini-Latch interconnection system provies a reliable interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



2.5mm Wire to Board or Wire - Molex