HARWIN M40 Series Straight Surface Mount PCB Header, 4 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
681-3105
Mfr. Part No.:
M40-3010446
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

M40

Pitch

1.0mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

1.0A

Voltage Rating

50 V ac/dc

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.