HARWIN Archer M50 Series Right Angle Through Hole Pin Header, 100 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 681-1238
- Mfr. Part No.:
- M50-3905042
- Brand:
- HARWIN
Available for back order.
Price (ex. GST) Each
$21.50
(exc. GST)
$23.65
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $21.50 |
20 - 39 | $21.12 |
40 + | $20.73 |
- RS Stock No.:
- 681-1238
- Mfr. Part No.:
- M50-3905042
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Harwin Archer M50 Series 1.27mm PCB Header Connectors
Archer M50 series industry standard 1.27mm wire to board PCB header connectors for use with cable sockets and jumper sockets. These Archer M50 offer design flexibility, they can be cut to size and are available in a variety of configurations including vertical and horizontal orientation and PCB through hole and SMT mounting. The compact design of these Archer series IDC ribbon cable socket connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm Harwin M50 Series
Specifications
Attribute | Value |
---|---|
Series | Archer M50 |
Pitch | 1.27mm |
Number of Contacts | 100 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.0A |
Tail Pin Length | 2.0mm |
Mating Pin Length | 3.81mm |
Related links
- HARWIN Archer M50 Series Right Angle Through Hole Pin Header, 100...
- HARWIN Archer M50 Series Straight Surface Mount Pin Header, 100...
- HARWIN Archer M50 Series Right Angle Through Hole Pin Header, 20...
- HARWIN Archer M50 Series Right Angle Through Hole Pin Header, 10...
- HARWIN Archer M50 Series Right Angle Through Hole Pin Header, 40...
- HARWIN Archer M50 Series Right Angle Surface Mount Pin Header, 10...
- HARWIN Archer M50 Series Right Angle Surface Mount Pin Header, 14...
- HARWIN Archer M50 Series Right Angle Surface Mount Pin Header, 20...