HARWIN M40 Series Straight Surface Mount PCB Header, 41 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 681-0819
- Mfr. Part No.:
- M40-6004146
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 681-0819
- Mfr. Part No.:
- M40-6004146
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | M40 | |
| Pitch | 1.0mm | |
| Number of Contacts | 41 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 500.0mA | |
| Voltage Rating | 100 V ac | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series M40 | ||
Pitch 1.0mm | ||
Number of Contacts 41 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Current Rating 500.0mA | ||
Voltage Rating 100 V ac | ||
- COO (Country of Origin):
- CN
Connectors
M40-600 Series plugs mate with M40-620 Series sockets
Height attribute shows mated height value
Height attribute shows mated height value
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
1.0mm Harwin M40 Series
