ASSMANN WSW AW140 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 674-2319
- Mfr. Part No.:
- AW140-EG-G36D
- Brand:
- ASSMANN WSW
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$9.93
(exc. GST)
$10.925
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 115 unit(s) ready to ship from another location
- Plus 660 unit(s) shipping from 04 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.986 | $9.93 |
| 50 - 95 | $1.956 | $9.78 |
| 100 + | $1.926 | $9.63 |
*price indicative
- RS Stock No.:
- 674-2319
- Mfr. Part No.:
- AW140-EG-G36D
- Brand:
- ASSMANN WSW
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Series | AW140 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 36 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.66mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Series AW140 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 36 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 5.66mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Pin Headers 2.54mm Pitch
2.54mm Assmann Board to Board
Related links
- ASSMANN WSW AW140 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW AW140 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW AP Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW AWL254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW AW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW AP Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity Right Angle PCB Header 2.54 mm Pitch Unshrouded
