Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 12 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 670-5770
- Mfr. Part No.:
- 39-30-1122
- Brand:
- Molex
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 670-5770
- Mfr. Part No.:
- 39-30-1122
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Jr. | |
| Pitch | 4.2mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 7.0A | |
| Series Number | 5569 | |
| Voltage Rating | 600 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Jr. | ||
Pitch 4.2mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 7.0A | ||
Series Number 5569 | ||
Voltage Rating 600 V ac/dc | ||
- COO (Country of Origin):
- MX
