Molex C-Grid III Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

This image is representative of the product range

Bulk discount available

Subtotal 60 units (supplied in a bag)*

$164.28

(exc. GST)

$180.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
60 - 110$2.738
115 +$2.684

*price indicative

Packaging Options:
RS Stock No.:
670-5357P
Mfr. Part No.:
90136-2103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

C-Grid III

Pitch

2.54mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Series Number

90136

Current Rating

3.0A

Voltage Rating

350 V

Right Angle Locking Header


Right angle header suitable for use with locking housings

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



2.54mm Molex C-Grid III Range