TE Connectivity, MULTILOCK 040 Automotive Connector Socket Through Hole 12 Way, Solder Termination 174051-2
- RS Stock No.:
- 531-4512
- Mfr. Part No.:
- 174051-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$5.07
(exc. GST)
$5.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 629 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $5.07 |
| 20 - 39 | $4.99 |
| 40 + | $4.93 |
*price indicative
- RS Stock No.:
- 531-4512
- Mfr. Part No.:
- 174051-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Series | MULTILOCK 040 | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Series MULTILOCK 040 | ||
Termination Method Solder | ||
- COO (Country of Origin):
- JP
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
Features and benefits:
• Compact design
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system
Applications:
TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:
• Powertrain systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity Solder Termination 174051-2
- TE Connectivity Solder Termination 175615-2
- TE Connectivity, MULTILOCK 040 Automotive Connector Plug Green Cable Mount 2 Way 174056-4
- TE Connectivity Solder Termination 1318853-2
- TE Connectivity Solder Termination 175444-1
- TE Connectivity, MULTILOCK 040 II Male 24 Way for use with II MULTILOCK Connector
- TE Connectivity, MULTILOCK 040/070 Male 22 Way for use with Wire-to-Board Connector
- TE Connectivity, MULTILOCK 040/070 Male 26 Way for use with Wire-to-Board Connector
