Samtec LSS Series Straight Surface Mount PCB Header, 80 Contact(s), 0.635mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 507-7279
- Mfr. Part No.:
- LSS-140-01-L-DV-A
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 507-7279
- Mfr. Part No.:
- LSS-140-01-L-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LSS | |
| Pitch | 0.635mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.7A | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LSS | ||
Pitch 0.635mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 1.7A | ||
0.635 Samtec CMS series
Hermaphroditic connectors, usable as male or female
Polarising pin to ensure correct orientation
Gold plated contacts
1.7A Current Rating
Polarising pin to ensure correct orientation
Gold plated contacts
1.7A Current Rating

