Wurth Elektronik 474 Series Right Angle Through Hole Pin Header, 80 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 423-2908
- Mfr. Part No.:
- 613080259421
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 100)
$8.743
(exc. GST)
$9.617
(inc. GST)
- RS Stock No.:
- 423-2908
- Mfr. Part No.:
- 613080259421
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 474 | |
| Pitch | 2.54mm | |
| Number of Contacts | 80 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.0A | |
| Tail Pin Length | 3.0mm | |
| Mating Pin Length | 7.0mm | |
| Voltage Rating | 1 kV ac | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 474 | ||
Pitch 2.54mm | ||
Number of Contacts 80 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 4.0A | ||
Tail Pin Length 3.0mm | ||
Mating Pin Length 7.0mm | ||
Voltage Rating 1 kV ac | ||
Divisible Strip Headers
From Stelvio Kontek, these Divisible Strip Headers are a great way to connect insulated wiring to printed circuit boards. Available in either right angled or straight versions, and in single or double row strips, these divisible strip headers can be cut down to suit the requirements of a connection.
Secured with black GF thermoplastic, the strip headers have an operating temperature of -55°C to +125°C and an insulation resistance of 10⁴ MΩ minimum.
Stelvio Kontek Divisible Strip Headers also feature:
• Rec. Hole dia 1.0mm
• 20N insulation contact holding force
• Contact Plating: 0.2μm of gold on 1.27μm of nickel
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
Standards
HE13, IEC 603-8
Related links
- Wurth Elektronik 474 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Wurth Elektronik 471 Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Preci-Dip Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Stelvio Kontek 472 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded

