Phoenix Contact 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block, Inverted Header, Through Hole, Solder
- RS Stock No.:
- 292-9199
- Mfr. Part No.:
- 1786417
- Brand:
- Phoenix Contact
220 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.704
(exc. GST)
$5.174
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $4.704 | $23.52 |
125 - 370 | $4.648 | $23.24 |
375 - 995 | $4.482 | $22.41 |
1000 - 1995 | $4.352 | $21.76 |
2000 + | $4.258 | $21.29 |
*price indicative |
- RS Stock No.:
- 292-9199
- Mfr. Part No.:
- 1786417
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers
CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605
Phoenix Contact PCB Header, 5.08mm Pitch, Solder Terminals - IC 2,5/ 3-G-5,08 - 1786417
Need to hook up multiple electrical connections? Take a load off by using this wire-to-board PCB header from Phoenix Contact. It lets you connect up to three wires in a snap and offers a durable housing for your conductors.
The unit's contact surface and precise geometry are designed to deliver an extended service life in control cabinets. As its housing is made from corrosion-resistant PA, you can rely on its performance in humid environments. This material also provides insulation, so you're protected against electric shocks.
A pitch of just 5.08mm helps you make maximum use of your circuit board packing area and its solder pins achieve a secure connection. This versatile PCB header is well-suited to use in the automotive and electronics manufacturing industries.
The unit's contact surface and precise geometry are designed to deliver an extended service life in control cabinets. As its housing is made from corrosion-resistant PA, you can rely on its performance in humid environments. This material also provides insulation, so you're protected against electric shocks.
A pitch of just 5.08mm helps you make maximum use of your circuit board packing area and its solder pins achieve a secure connection. This versatile PCB header is well-suited to use in the automotive and electronics manufacturing industries.
Features & Benefits
Up to 25 insertion and withdrawal cycles, making it re-usable
Meets IEC 60512-15-1:2008-05 standards for connectors used in electronic equipment
Convenient coding system to protect against incorrect connection
Rated surge voltage of 4kV, so helps to prevent power spikes causing damage to equipment
Resists vibration, for use in harsh industrial environments
Meets IEC 60512-15-1:2008-05 standards for connectors used in electronic equipment
Convenient coding system to protect against incorrect connection
Rated surge voltage of 4kV, so helps to prevent power spikes causing damage to equipment
Resists vibration, for use in harsh industrial environments
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Header |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | IC 2.5/ 3-G-5.08 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 320 V |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Related links
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 6 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 12 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 5 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.5mm Pitch 11 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block, Plug
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 3 Way Right Angle Pluggable Terminal...