- RS Stock No.:
- 264-9863
- Mfr. Part No.:
- 705430012
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each
$6.04
(exc. GST)
$6.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.04 |
- RS Stock No.:
- 264-9863
- Mfr. Part No.:
- 705430012
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Molex 2.54mm pitch SL header single row it is vertical orientation and 13 circuits are loaded with 0.38μm gold (Au) selective plating and tin (Sn) PC tail plating. Its applications are signal and wire-to-board and it is fully shrouded.
Net weight is 2.484/g
Temperature operating range is -40° to +105°C
Termination interface style is through hole
Temperature operating range is -40° to +105°C
Termination interface style is through hole
Specifications
Attribute | Value |
---|---|
Series | 70543 |
Pitch | 2.54mm |
Number of Contacts | 13 |
Number of Rows | 1 |
Related links
- Molex 70543 Series PCB Header, 13 Contact(s), 2.54mm Pitch, 1 Row(s)
- Molex C-Grid Series Vertical PCB Header, 13 Contact(s), 2.54mm...
- Molex Mi II Series Straight Through Hole PCB Header, 13...
- JST ZH Series Top Entry Through Hole PCB Header, 13 Contact(s),...
- JST XA Series Right Angle Through Hole PCB Header, 13 Contact(s),...
- JST XA Series Straight Through Hole PCB Header, 13 Contact(s),...
- Molex PicoBlade Series Right Angle Surface Mount PCB Header, 13...
- Molex PicoBlade Series Straight Surface Mount PCB Header, 13...