Wurth Elektronik WR-BHD Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 261-3123
- Mfr. Part No.:
- 62705020621
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-3123
- Mfr. Part No.:
- 62705020621
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BHD | |
| Pitch | 1.27mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Current Rating | 1A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BHD | ||
Pitch 1.27mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Current Rating 1A | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks male SMT box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.
Brass contact material
Related links
- Wurth Elektronik WR-BHD Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 1.27mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight PCB Header 1.27mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 1.27mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 1.27mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Surface Mount PCB Header 2.54mm Pitch Shrouded
